Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €311.860 |
Price for:Each
Minimum: 1
Multiple: 1
€311.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALAUDAMP25TOBO1
Order Code3931197
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberMA5332
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsEval Board MA5332
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL_AUDAMP25 MA5332 evaluation board is a two-channel, 200 W/ch (4 Ω at ±36.5 V; with heatsink) half-bridge class D audio power amplifier for Hi-Fi audio systems. This evaluation board demonstrates how to use MA5332 IC, implement protection circuits, and design an optimum PCB layout using Infineon integrated Class D IC. This reference design does not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power).
- Output power: 200W x 2 channels (10 percent THD+N, 4 ohm at ±36.5V)
- Multiple protection features: OCP, OVP, UVP, OTP, DC protection
- PWM modulator: self-oscillating half-bridge topology with optional clock synchronization
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
Eval Board MA5332
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MA5332
Application Sub Type
Class D Audio Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1