Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.170 |
Product Information
Product Overview
EVAL60UTR11WINGTOBO1 is a XENSIV™ BGT60UTR11AIP Wing board. It is the go-to IoT sensors platform for IoT device development. It helps to create new prototype ideas based on BGT60UTR11AIP 60 GHz FMCW radar sensor. The key component on the wing board is Infineon’s XENSIV™ BGT60UTR11AIP radar sensor. It enables ultra-wide bandwidth frequency-modulated continuous-wave (FMCW) operation in antenna-in-package(AIP). Sensor configuration and data acquisition are enabled with a digital interface, and the integrated state machine enables real time data acquisition with power mode optimization and flexibility to optimize the performance as well. The BGT60UTR11AIP is optimized for low power consumption and system cost optimization. With its compact size of only 16mm². It is suitable for integration into the smallest devices. Suitable for bringing a whole new lifestyle and health experience to today’s connected citizen, home appliances, robotics, smart home & building applications.
- 50.8 x 22.9mm² size on standard FR4 laminate
- 1 RGB LED and 2 configurable user buttons on the Wing
- Form factor compatibility with Adafruit
- Ideal for IoT, battery-powered devices
- Suited for customer field trials
- Rapid prototyping with code examples
- Secure cloud connection with OPTIGA™
- Secure device provisioning
- Flexible FMCW configuration
Technical Specifications
Wing Board
FMCW Radar Sensor
No SVHC (21-Jan-2025)
BGT60UTR11AIP
Wing Board BGT60UTR11AIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate