Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €664.910 |
Product Information
Product Overview
EVAL3K3WBIDIPSFBTOBO1 is a 3300W, 54V, bi-directional phase-shift full-bridge (PSFB) evaluation board with 600V CoolMOS™ CFD7 and XMC™. This evaluation board introduces a highly efficient complete Infineon system solution for a 3300W bi-directional DC-DC converter targeting telecom, battery formation power and industrial robotics applications. Infineon’s 600V CoolMOS™ CFD7 superjunction MOSFET in ThinPAK package is the most recent and best performance fast body diode device. Combined with a low parasitic package and an optimized layout, it achieves great performance with minimum stress. The innovative cooling concept presented in this board enables its remarkable performance. This board achieves 98% efficiency in buck mode and 97% in boost mode. Typical applications include energy storage systems, telecom, battery formation power, industrial robotics and industrial automation.
- High efficiency PSFB
- High power density PSFB
- Bi-directional PSFB
- Digital controlled PSFB
- Novel integrated magnetics concept
- Novel SMD cooling concept
- Best and latest fast body diode HV technology from Infineon
- Best and latest LV synchronous rectifiers technology from Infineon
- Bi-directional capability of PSFB (patented)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board IPL60R075CFD7
-
IPL60R075CFD7
Bidirectional DC-DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate