Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL1K6WPSUCFD7QDTOBO1
Order Code4555845
Also Known AsEVAL_1K6W_PSU_CFD7_QD, SP006056152
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €549.850 |
Price for:Each
Minimum: 1
Multiple: 1
€549.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1K6WPSUCFD7QDTOBO1
Order Code4555845
Also Known AsEVAL_1K6W_PSU_CFD7_QD, SP006056152
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDI20N12AF, 2EDN7524F, XMC1402, XMC4200, ICE2QR2280G
Kit Application TypePower Management
Application Sub TypeServer Power Supply
Kit ContentsEvaluation Board 1EDI20N12AF, 2EDN7524F, XMC1402, XMC4200, ICE2QR2280G
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL1K6WPSUCFD7QDTOBO1 is an evaluation board represents a complete system solution for a 1600 W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter.
- Full system solution for 1600W server PSU
- 80Plus® Titanium® standard
- High efficiency bridgeless PFC
- Digitally controlled by XMC™ µC
- Featuring top-side cooling Q-DPAK package
- High power density of 44W/in³
- High efficiency of >96% at 50% load
- Reduced heat dissipation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1EDI20N12AF, 2EDN7524F, XMC1402, XMC4200, ICE2QR2280G
Automotive Qualification Standard
-
Silicon Core Number
1EDI20N12AF, 2EDN7524F, XMC1402, XMC4200, ICE2QR2280G
Application Sub Type
Server Power Supply
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001