Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.170 |
Product Information
Product Overview
Adapter board for 1ED44173N01B low-side gate driver. Adapter board is available for testing 1ED44173N01B – EiceDRIVER™ 25 V low-side gate driver with integrated over-current protection (OCP), fault reporting and enable functionality. The adapter board easily connects into an existing switched-mode power circuit for fast in-circuit evaluation. Integrated over-current protection and single-pin fault output and enable function provide potential space and cost savings, OCP threshold tolerance of ±5% provides accurate sensing, flexible fault clear time set-up, under-voltage lock out provides protection at low supply voltage.
- Over-current detection with negative voltage input
- (-)0.246V over-current threshold with accurate ±5% tolerance
- Single pin for fault output and enable
- Programmable fault clear time
- Under voltage lockout for MOSFETs
- CMOS Schmitt-triggered inputs
- 3.3V, 5V and 15V input logic compatible
- Output in phase with input
- 3KV ESD HBM
- Suitable for Power Management (SMPS) - reference design applications
Technical Specifications
Infineon
Drivers
Evaluation Board 1ED44173N01B
No SVHC (21-Jan-2025)
1ED44173N01B
Gate Driver
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate