Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.640 |
Product Information
Product Overview
Control board for iMOTION™ modular application design kit (MADK). It is powered by IMC302A-F064 iMOTION™ motor control IC featuring advanced Motor Control Engine (MCE) that enables state-of-the-art Sensorless Field Oriented Control (FOC) combined with the active Power Factor Correction (PFC) control without need for any coding. IMC302A-F064 is a part of the iMOTION™ IMC300 series, which combines the well established iMOTION™ motor control IC platform with an additional Arm® Cortex® M0 based microcontroller. This control board can be combined with any iMOTION MADK power board with M3 connector, like the EVAL-M3-CM615PN, to create a powerful motor inverter + PFC system. It is suitable for motor control and drives, residential aircon - motor-, system control and monitoring, consumer, industrial, automation.
- Field-proven Advanced Motion Control Engine (MCE)
- Single-shunt or leg-shunt current measurement
- Sensorless or hall based operation
- Boost or totem pole active PFC control
- Integrated protection features
- Additional MCU based on Arm® Cortex® M0 core
- Galvanically isolated on-board-interface to MCE and MCU
- Additional MCU runs independently from motor/PFC controller
- Full flexibility for custom communication and system functionality
- Fast time to market – No coding required for motor and PFC control functions
Technical Specifications
3 Phase PMSM Motor
Power Management - Motor Control
Eval Board IMC302A-F064
No SVHC (21-Jan-2025)
Infineon
IMC302A-F064
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate