Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €473.530 |
Product Information
Product Overview
Evaluation board demonstrating a very effective way to design the high voltage DC-DC stage of a server or industrial SMPS, fulfilling the highest standard of efficiency and reliability. The board includes high voltage and low voltage power MOSFETs, controllers and drivers. The overall best-in-class performance is achieved because of a mix of proper control techniques and best-in-class power device selection. Key Infineon products used to achieve this performance level includes 600V CoolMOS™ CFD7 superjunction (SJ) MOSFET (IPA60R280CFD7), advanced EiceDRIVER™ 2EDN dual-channel gate driver (2EDN7524F), OptiMOS™ 5 80V synchronous rectification MOSFET (BSC026N08NS5), XMC™ microcontroller (XMC4200-F64K256 BA) and CoolSET™ bias converter fly back controller with switch (ICE3RBR4765JZ). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
- Best-in-class efficiency for ZVS PSFB topology
- Optimal use of CoolMOS™ SJ MOSFET and OptiMOS™ best-in-class devices
- High power density
- Easy design customization enabled by graphic user interface
- 350 to 410VDC (nom. 400VDC) input voltage
- 12V ±4% output voltage
- 67A/800W maximum output current/power
- 100KHz switching frequency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board IPA60R280CFD7
-
IPA60R280CFD7
SMPS
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate