Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD5V5U5ULCE6327HTSA1
Order Code2480942
Also Known AsESD5V5U5ULC E6327, SP000868506
Technical Datasheet
2,638 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.573 |
10+ | €0.371 |
100+ | €0.302 |
500+ | €0.263 |
1000+ | €0.222 |
5000+ | €0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ESD5V5U5ULC E6327 is a bidirectional low capacitance ESD/Transient Protection Diode for signal lines in low voltage applications according to ±20kV (air/contact) IEC61000-4-2 (ESD), 40A (5/50ns) IEC61000-4-4 (EFT).
- 5pF Low capacitance (CL)
- Low clamping voltage
- 0.23 Ω low dynamic resistance (RDYN)
- Very small form factor 0.62 x 0.32 x 0.31mm³
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Audio, Industrial
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SC-74
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability