Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD231B1W0201E6327XTSA1
Order Code2780802
Also Known AsESD231-B1-W0201 E6327, SP001428738
Technical Datasheet
399 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0955 |
10+ | €0.0582 |
100+ | €0.0325 |
500+ | €0.0305 |
1000+ | €0.0277 |
5000+ | €0.0267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD231B1W0201E6327XTSA1
Order Code2780802
Also Known AsESD231-B1-W0201 E6327, SP001428738
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case StyleWLL-2-1
No. of Pins-
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-1
Operating Voltage
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability