Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD101B102ELE6327XTMA1
Order Code2480926
Product RangeESD101-B1-02 Series
Also Known AsESD101-B1-02EL E6327, SP001112354
Technical Datasheet
294,570 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.277 |
10+ | €0.151 |
100+ | €0.0866 |
500+ | €0.0798 |
1000+ | €0.0756 |
5000+ | €0.0749 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD101B102ELE6327XTMA1
Order Code2480926
Product RangeESD101-B1-02 Series
Also Known AsESD101-B1-02EL E6327, SP001112354
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleTSLP-2-20
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd30W
Product RangeESD101-B1-02 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD101-B1-02 series Transient Voltage Suppressor Diode for ESD protection of capacitance susceptible applications as super high speed interface and RF antenna. It is rated to ESD/transient protection of high speed data lines according to IEC61000-4-2 (ESD) ±14kV (air), ±12kV (contact), IEC61000-4-4 (EFT) ±1.5kV/±30A (5/50ns) and IEC61000-4-5 (surge) ±2A (8/20μs).
- ±5.5V Bidirectional working voltage up to VRWM
- 0.1pF at 1GHz Extremely low capacitance (CL)
- 30V at 16A Very low clamping voltage VCL
- <lt/>0.1nA Very low reverse current (IR)
- 1.5Ω Very low dynamic resistance RDYN
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, RF Communications, Industrial
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-20
Operating Voltage
5.5V
Product Range
ESD101-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability