Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDPS422XTSA1
Order Code2986299
Also Known AsDPS422, SP001402096
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoDPS422XTSA1
Order Code2986299
Also Known AsDPS422, SP001402096
Technical Datasheet
Pressure TypeBarometric
Operating Pressure Min30kPa
Operating Pressure Max120kPa
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Pressure Type
Barometric
Operating Pressure Max
120kPa
Supply Voltage Max
3.6V
Sensor Case Style
LGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
Operating Pressure Min
30kPa
Supply Voltage Min
1.7V
Sensor Case / Package
LGA
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability