Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.160 |
Product Information
Product Overview
DCSHIELDBTN9970LVTOBO1 is a DC Motor Control Shield with BTN9970LV and BTN9970LV. The main purpose of this tool is to enable and support evaluation of NovalithIC+™ family. The board includes two NovalithIC+™ family high current half bridges with integrated driver BTN9970LV and BTN9990LV. The motor control shield with NovalithIC+™ is designed to drive DC motors in combination with an Arduino compatible baseboard. The shield can be controlled with the general logic IO-Ports of a microcontroller. Either an Arduino Uno R3 or via uIO port using Infineon uIO Stick can be used as the controller.
- Operating voltage range from 8V to 18V
- Average motor current up to 10A
- Two independent single half-bridges to operate 2 DC brushed motors unidirectional
- Single H (full) bridge to operate a DC brush motor bidirectional
- 16 pin connector to interface via a uIO-stick to a PC/Notebook with installed Infineon’s Toolbox S/W
- Connectors to stack the BTN9970/BTN9990 motor control shield directly on top of an controller board
- PWM operation, controlled by Arduino UNO board
- Reverse polarity protection by IC0 (PMOS transistor)
Technical Specifications
Infineon
-
-
Evaluation Board, BTN9970LV, BTN9990LV
No SVHC (21-Jan-2025)
-
BTN9970LV, BTN9990LV
Arduino UNO Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate