Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDAPMINIWIGGLERUSBTOBO1
Order Code4410802
Also Known AsSP000700490
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €131.860 |
Price for:Each
Minimum: 1
Multiple: 1
€131.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDAPMINIWIGGLERUSBTOBO1
Order Code4410802
Also Known AsSP000700490
Technical Datasheet
IC Product TypeDebugger
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsMiniWiggler DAPMINIWIGGLERUSBTOBO1
FeaturesClock Rate Up to 30MHz, USB 2.0, USB, JTAG and DAP/SPD Hotplug and Unplug, 3 On-Board Status LED
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DAPMINIWIGGLERUSBTOBO1 is a miniWiggler, a high performance and cost-efficient debugging tool for the future. On the host side, it has an USB interface, which is available on every computer. On the device side, the communication goes over Infineon 10-pin DAP or 16-pin OCDSL1 interfaces. The miniWiggler has been designed specifically to work in combination with Infineon’s Debug Access Software (DAS).
- Clock rate up to 30MHz (programmable)
- All signals are 5.5V, scaling down to 1.65V
- USB 2.0 (high-speed)
- Certified drivers for Microsoft Windows XP, VISTA, 7, and 8
- USB, JTAG and DAP/SPD hot plug and unplug
- 3 on-board status LED
- Support for 16-pin OCDSL1 JTAG connector and 10-pin DAP connector
- Connector for frontend extensions (e.g. for galvanic isolation) added
Technical Specifications
IC Product Type
Debugger
Core Architecture
-
Kit Contents
MiniWiggler DAPMINIWIGGLERUSBTOBO1
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Clock Rate Up to 30MHz, USB 2.0, USB, JTAG and DAP/SPD Hotplug and Unplug, 3 On-Board Status LED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18