Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.290 |
Product Information
Product Overview
CYW920835M2EVB-01 is an evaluation kit enables you to evaluate and develop single-chip Bluetooth® Low Energy applications using the AIROC™ CYW20835, an ultra-low-power Bluetooth® LE 5.2 system on a chip. The CYW20835 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting Bluetooth® LE. The CYW20835 employs high integration to reduce external components, thereby minimizing the device’s footprint and cost. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market. The CYW20835 device and this evaluation kit are supported in ModusToolbox™ 3.0 and the Bluetooth® SDK 3.0 (or later).
- 60-QFN CYW20835 Bluetooth Low Energy 5.2-compliant wireless MCU
- Ambient light sensor, thermistor, footprint for analogue microphone
- User switches and LEDs
- USB connector for power, programming and USB-UART bridge
Contents
CYW9BTM2BASE1 baseboard, CYW920835M2IPA1 Bluetooth® radio card (connected to the baseboard using the M.2 connector), USB standard-A to Micro-B cable, Quick start guide.
Technical Specifications
Infineon
Wireless Communication
Baseboard CYW9BTM2BASE1, Bluetooth Radio Card CYW920835M2IPA1, USB Cable, Quick Start Guide
No SVHC (21-Jan-2025)
CYW20835
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate