Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €48.780 |
Product Information
Product Overview
CYW920829M2EVK-02 is an AIROC™ CYW20829 Bluetooth® LE MCU evaluation kit (CYW920829M2EVK-02) with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth® low energy applications, all on Infineon’s low power, high-performance AIROC™ CYW20829. The AIROC™ CYW20829’s robust RF performance and 10dBm TX output power without an external power amplifier (PA). This provides enough link budget for the entire spectrum of Bluetooth® LE use cases including industrial IoT applications, smart home, asset tracking, beacons and sensors, and medical devices.
- Standard Arduino headers support
- Supports 3.3V, coin-cell (3V), and 1.8V operation
- Customizable/programmable user buttons
- Onboard micro-USB connector for programming and debugging
- Onboard sensors including six-axis inertial measurement unit, thermistor, and Mic
- Support for AIROCTM BTSTACK, a SW implementation of Bluetooth® core 5.4 host protocol stack
- Support for ModusToolbox™ SW environment with config tools, low-level drivers, middleware libraries
Contents
AIROC™ CYW20829 Bluetooth® Low Energy SoC evaluation board (CYW9BTM2BASE3+CYW920829M2IPA2), USB Type-A to Micro-B cable, Six jumper wires (127mm each), Quick start guide.
Technical Specifications
Infineon
Wireless Communication
Eval Board CYW9BTM2BASE3, CYW920829M2IPA2, USB-A to Micro-B Cable, 6-Jumper Wires, Quick Start Guide
No SVHC (21-Jan-2025)
CYW20829
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate