register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €72.240 |
Product Information
Product Overview
CYW920829B0M2P4TAI100-ES is an evaluation kit enables you to evaluate and develop Bluetooth® applications using the AIROC™ CYW20829B0-P4TAI100 module, an ultra-low-power Bluetooth® LE 5.4 module including an integrated trace antenna. The CYW20829B0-P4TAI100 includes an onboard crystal oscillator, flash memory, and the CYW20829 - the Bluetooth® LE 5.4 MCU with Industry’s best range, ARM Cortex M33 dedicated for applications and CAN FD.
- Standard Arduino headers support
- Supports 3.3V, coin-cell (3V), 1.8V
- Customizable/programmable user buttons
- Micro-USB connector for programming
- Onboard six-axis inertial measurement unit
- Onboard thermistor and Mic
- Support for Infineon’s AIROC™ BTSTACK and support for the ModusToolbox™
Contents
CYW920829B0M2P4TAI100-EVK, Trace antenna module EVK, USB 2.0 Type-A to Micro-B cable, Six jumper wires (five inches each) and quick start guide.
Technical Specifications
Infineon
Wireless Communication
Eval Brd CYW20829B0-P4TAI100, Trace Antenna, USB 2.0 Type-A to Micro-B Cable, 6x Jumper Wire, Manual
No SVHC (21-Jan-2025)
CYW20829B0-P4TAI100
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate