Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.980 |
Product Information
Product Overview
CYW920819M2EVB-01 is an evaluation kit enables to evaluate and develop single-chip Bluetooth® applications using the AIROC™ CYW20819, an ultra-low-power Bluetooth® & Bluetooth® LE system on a chip. The CYW20819 is a stand-alone baseband processor with an integrated 2.4 GHz transceiver supporting Bluetooth® & Bluetooth® LE. The CYW20819 employs high integration to reduce external components, thereby minimizing the device’s footprint and cost. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market. The CYW20819 device and this evaluation kit are supported in ModusToolbox™ and the Bluetooth® SDK v3.3 (or later). Typical applications include home automation, Bluetooth® connected IoT application, sensors, Bluetooth® Mesh, medical, industrial, lighting.
- AIROC™ CYW20819 Bluetooth® and Bluetooth® LE system on chip in 62 pin FBGA package
- Arduino compatible headers for hardware expansion
- On-board sensors – an ambient light sensor, thermistor, and Infineon digital microphone
- User switches and LEDs
- USB connector for power, programming and USB-UART bridge
Contents
Base Board - CYW9BTM2BASE1, CYW920819M2IPA1 Bluetooth® module evaluation board (mounted onto baseboard), USB standard-A to Micro-B cable.
Technical Specifications
Infineon
Wireless Communication
Base Board CYW9BTM2BASE2, BLE Radio Card CYW920819M2IPA1, USB-A to Micro-B Cable, Quick Start Guide
No SVHC (21-Jan-2025)
CYW20819
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate