Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.410 |
10+ | €3.370 |
25+ | €3.040 |
50+ | €2.950 |
100+ | €2.860 |
250+ | €2.840 |
500+ | €2.810 |
Product Information
Product Overview
CYUSB3302-68LTXI is a HX3 USB 3.0 hub controller that is compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors, and supports configuration options through pin-straps to reduce the overall BOM of the system. HX3 includes the Cypress-proprietary features: Shared Link™: Enables extra downstream (DS) ports for on-board connections in embedded applications, Ghost Charge™: Enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port HX3 USB 3.0 Hub.
- Supports up to four USB 3.0-compliant DS ports, SS and USB 2.0 link power management (LPM)
- Dedicated hi-speed transaction translators (Multi-TT), LED status indicators
- Shared Link™ for embedded applications, enables up to eight device connections
- Each DS port complies with the USB battery charging v1.2 (BC v1.2) specification
- Enhanced battery charging, apple charging supported on all DS ports
- Integrated ARM® Cortex™-M0 CPU, 16KB RAM, 32KB ROM
- Configure GPIOs for overcurrent protection, power enable, and LEDs
- Firmware upgrade of an external ASSP connected to HX3 through USB
- Extensive configuration support, charging support for each DS port
- 68-pin QFN package, -40°C to 85°C temperature range
Technical Specifications
USB Hub Controller
3V
QFN-EP
68Pins
2 Port
-40°C
-
MSL 1 - Unlimited
USB 3.0
3.6V
QFN-EP
5Gbps
2Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate