Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYPET121XQMA1
Order Code4349265
Product RangeEZ-PD Series
Also Known AsCYPET121, SP005935411
Technical Datasheet
2,238 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.489 |
| 10+ | €0.352 |
| 25+ | €0.318 |
| 50+ | €0.301 |
| 100+ | €0.283 |
| 500+ | €0.249 |
Price for:Each
Minimum: 1
Multiple: 1
€0.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPET121XQMA1
Order Code4349265
Product RangeEZ-PD Series
Also Known AsCYPET121, SP005935411
Technical Datasheet
Turns Ratio1:2
Inductance15.66µH
DC Resistance-
ET Constant-
Isolation Voltage3kV
Product RangeEZ-PD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:2
DC Resistance
-
Isolation Voltage
3kV
SVHC
No SVHC (21-Jan-2025)
Inductance
15.66µH
ET Constant
-
Product Range
EZ-PD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability