Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBT-483056-EVAL
Order Code4134172
Also Known AsSP005673515, CYBT-483056-EVAL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.250 |
Price for:Each
Minimum: 1
Multiple: 1
€44.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-483056-EVAL
Order Code4134172
Also Known AsSP005673515, CYBT-483056-EVAL
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberCYBT-483056-02
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board CYBT-483056-02, Bluetooth Low Energy Module, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYBT-483056-EVAL is an EZ-BT module Arduino evaluation-board that enables users to evaluate and develop applications on the EZ-BT WICED™ module, CYBT-483056-02. The CYBT-483056-02 Module is a fully integrated, fully certified, 12.75mm x 18.59mm x 1.8mm, programmable, Bluetooth® Smart Ready module designed to reduce your time-to-market.
- Board can be used as a standalone evaluation kit or can be combined with Arduino compatible shields
Contents
1 X EZ-BT module Arduino evaluation-board (CYBT-483056-EVAL) with on-board EZ-BT WICED™ module (CYBT-483056-02), 1 X USB cable.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board CYBT-483056-02, Bluetooth Low Energy Module, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
CYBT-483056-02
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25