Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.650 |
10+ | €10.610 |
25+ | €9.170 |
50+ | €9.020 |
100+ | €8.870 |
Product Information
Product Overview
CY8C5468AXI-LP106 is a CY8C54LP family PSoC® 5LP IC. It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm® Cortex®-M3 core plus DMA controller at 67MHz, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions and flexible routing of any analogue or digital peripheral function to any pin. PSoC device employs a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 67MHz CPU speed, 256KB flash, 32KB SRAM, 2KB EEPROM
- LCD segment drive
- 1x12-bit SAR ADC, 2 x DAC, 4 x comparators, 2 x SC/CT analogue blocks, 2 x op-amps, CapSense
- 24 UDBs, 4 x 16 bit timer/PWM, 72 total I/O, 62 GPIO, 8 SIO, 2 USBIO
- Arm debug and trace modules embedded in the CPU core
- Bootloader programming through I2C, SPI, UART, USB, and other interfaces
- Supports device programming and debugging
- Voltage range from 1.71 to 5.5V
- Operating temperature range from -40°C to +85°C
- Available in 100 pin TQFN package
Technical Specifications
-
ARM Cortex-M3
32 bit
67MHz
100Pins
CY8C54LP
62I/O's
64KB
1.71V
-40°C
Surface Mount
CY8C54xx
No SVHC (21-Jan-2025)
67MHz
ARM Cortex-M3
TQFP
256KB
PSoC 5LP
TQFP
I2C, LIN, SPI, UART, USB
12Bit
5.5V
85°C
PSoC 5
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate