Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.240 |
| 10+ | €6.400 |
| 25+ | €5.460 |
| 50+ | €5.350 |
| 100+ | €5.240 |
| 250+ | €5.130 |
Product Information
Product Overview
CY8C4149AZI-S598 is a PSoC™ 4 MCU which is scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks. PSoC™ 4100S Max is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive sensing system with best-in-class performance, programmable general-purpose continuous-time analogue blocks, and programmable connectivity. PSoC™ 4100S Max product is compatible with members of the PSoC™ 4 platform for new applications and design needs.
- 100-TQFP package, operating temperature range from -40°C to 85°C
- 48MHz max CPU speed, 384KB flash, 2 op-amp (CTBm), 2 CAPSENSE™, 1 12-bit SAR ADC, segment LCD drive
- 1Msps SAR ADC sample rate, 2 LP comparators, 8 TCPWM blocks, 5 SCB blocks
- 1 CAN controller, CRYPTO, I2S, 24 smart Ios, 84 GPIO
- 32-bit MCU subsystem, 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- Two low-power comparators that operate in deep sleep low-power mode
- Programmable digital, capacitive sensing
- LCD segment drive capability on GPIOs, timing and pulse-width modulation
- Comprehensive collection of multi-platform tools and software libraries
- Quadrature decoder, clock sources, up to 84 programmable GPIO pins
Technical Specifications
PSOC 4 Family CY8C41xx Series Microcontrollers
32 bit
384KB
TQFP
CAN, I2C, I2S, SPI, UART
16Channels
1.71V
-40°C
Surface Mount
PSoC 4100S
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
100Pins
84I/O's
32KB
12Bit
5.5V
85°C
PSoC 4
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate