Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C68053-56BAXI
Order Code2772859
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005645209, CY7C68053-56BAXI
Technical Datasheet
894 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €34.610 |
5+ | €32.880 |
Price for:Each
Minimum: 1
Multiple: 1
€34.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68053-56BAXI
Order Code2772859
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005645209, CY7C68053-56BAXI
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size-
No. of Pins56Pins
IC Case / PackageVFBGA
No. of I/O's24I/O's
InterfacesI2C, USART, USB
RAM Memory Size16KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
56Pins
No. of I/O's
24I/O's
RAM Memory Size
16KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
8051
Program Memory Size
-
IC Case / Package
VFBGA
Interfaces
I2C, USART, USB
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
FX2LP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability