Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65642-48AXCT
Order Code3360149
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3.15V
Supply Voltage Max3.6V
IC Case / PackageTQFP
No. of Pins48Pins
Data Rate-
No. of Ports0
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3.15V
IC Case / Package
TQFP
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
48Pins
No. of Ports
0
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000278