Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.400 |
10+ | €2.550 |
25+ | €2.350 |
50+ | €2.230 |
100+ | €2.110 |
250+ | €2.010 |
500+ | €1.940 |
1000+ | €1.880 |
Product Information
Product Overview
CY7C65642-48AXC is an EZ-USB™ HX2VL low-power multiple transaction translator USB 2.0 hub controller. HX2VL is Infineon’s next generation family of high-performance, very low-power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers, a USB serial interface engine (SIE), USB hub control and repeater logic and transaction translator (TT) logic. Infineon has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall BOM required to implement a USB hub system. CY7C65642 is a part of the HX2VL portfolio with four downstream ports and an independent TT dedicated for each downstream port. This device option is for low-power but high-performance applications that require up to four downstream ports. Applications for EZ-USB™ HX2VL device family are docking stations, standalone hubs, monitor hubs, multi-function printers, digital televisions, advanced port replicators, keyboard hubs, gaming consoles.
- USB 2.0 hub controller: compliant with USB 2.0 specification, TID# 30000059
- Downstream ports are backward compatible with FS, LS
- Very low-power consumption: supports bus-powered and self-powered modes
- Auto switching between bus-powered and self-powered, single MCU with 2K ROM and 64 byte RAM
- Integrated port status indicator control and internal power failure detection for ESD recovery
- Downstream port management: support individual and ganged mode power management
- Overcurrent detection and two status indicators per downstream port
- Maximum configurability: VID and PID are configurable through external EEPROM
- Number of ports, removable/non-removable ports are configurable via EEPROM and I/O pin configuration
- 48-pin TQFP package and commercial temperature range of 0 to +70°C
Technical Specifications
USB Hub Controller
4.75V
TQFP
480Mbps
0°C
-
MSL 3 - 168 hours
USB 2.0
5.25V
48Pins
4Ports
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CY7C65642-48AXC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate