Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.580 |
10+ | €5.840 |
Product Information
Alternatives for CY7C65621-56LTXCT
1 Product Found
Product Overview
CY7C65621-56LTXCT is a CY7C65621 EZ-USB HX2LP Lite™ Cypress’s next generation family of high performance, low power USB 2.0 hub controller. HX2LP Lite is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceivers, a USB serial interface engine (SIE), USB Hub Control and Repeater logic, and Transaction Translator (TT) logic. Cypress has also integrated many external passive components such as pull up and pull down resistors, reducing the overall bill of materials required to implement a hub design. This device option is for a 2-port bus powered application. Both ports share a single transaction translator. Typical applications are standalone hubs, motherboard hubs, monitor hubs, advanced port replicators, docking stations, split-PC designs, external personal storage drives, keyboard hubs.
- Compliant with the USB 2.0 specification
- Windows hardware quality lab (WHQL) compliant, bus power configurations
- Up to four downstream ports supported, single transaction translator (TT)
- Supports bus powered and self powered modes
- Single power supply requirement, internal regulator for reduced cost
- Integrated upstream pull-up resistor, integrated pull-down resistors for all downstream ports
- Integrated upstream and downstream termination resistors
- Integrated port status indicator control, 24MHz external crystal integrated phase locked loop
- In-system EEPROM programming
- 56-pin QFN 2-port package
Technical Specifications
USB Hub Controller
3.15V
QFN-EP
56Pins
2Ports
0°C
-
MSL 1 - Unlimited
USB 2.0
3.45V
QFN-EP
480Mbps
2 Port
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate