Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C63823-SXC
Order Code2772856
Product RangeenCoRe II Family CY7C638xx Series Microcontrollers
Also Known AsSP005652185, CY7C63823-SXC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C63823-SXC
Order Code2772856
Product RangeenCoRe II Family CY7C638xx Series Microcontrollers
Also Known AsSP005652185, CY7C63823-SXC
Technical Datasheet
Product RangeenCoRe II Family CY7C638xx Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size8KB
No. of Pins24Pins
IC Case / PackageSOIC
No. of I/O's20I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size256KB
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
enCoRe II Family CY7C638xx Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
24Pins
No. of I/O's
20I/O's
RAM Memory Size
256KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
M8C
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
FX2LP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability