Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY3689
Order Code3773317
Also Known AsSP005670335, CY3689
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY3689
Order Code3773317
Also Known AsSP005670335, CY3689
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberCY7C68013A -56PVXC
Kit Application TypeEmbedded
Application Sub TypeUSB Peripheral Controller
Core Architecture8051
Core Sub-Architecture-
Silicon Family NameEZ-USB
Kit ContentsDiscovery Kit CY3689 EZ-USB FX2LP, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY3689 EZ-USB FX2LP Discovery Kit is designed to help beginners and experienced users to implement applications such as USB2 Mobile add-on digital cameras, thermal cameras, logic analysers, and multiple industrial applications using FX2LP microcontrollers. CY3689 kit consists of the FX2LP device with EEPROM module, power subsection, micro-USB connector and interface connectors for add-on modules.
- On board EZ-USB FX2LP controller
- Micro-B USB connector
Contents
CY3689 EZ-USB FX2LP Discovery Kit Board, Quick Start Guide.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Embedded
Core Architecture
8051
Silicon Family Name
EZ-USB
Product Range
-
Silicon Core Number
CY7C68013A -56PVXC
Application Sub Type
USB Peripheral Controller
Core Sub-Architecture
-
Kit Contents
Discovery Kit CY3689 EZ-USB FX2LP, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001