Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.526 |
| 10+ | €0.369 |
| 100+ | €0.288 |
| 500+ | €0.255 |
| 1000+ | €0.233 |
| 2500+ | €0.230 |
| 5000+ | €0.226 |
Product Information
Product Overview
CDM10VXTSA1 is a fully integrated 0-10V dimming interface IC and comes in a SOT-23-6 package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analogue voltage based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a 5 mA current based PWM signal to drive an external opto-coupler. It replaces many components in a traditional solution and reduces BOM and PCB space significantly. The CDM10V-3 IC outputs a 1 - 100% PWM current signal at 1KHz with an amplitude value of 5mA. Embedded digital signal processing maintains minimum variations from device to device. Typical applications include LED drivers needing 0-10V dimming circuits, industrial and commercial dimmable applications such as luminaires, downlights, sconces, undercabinet, office lighting, signage applications, dali applications.
- Wide input Vcc range from 11 to 25V
- Replaces many external components with a single chip reducing BOM and PCB space
- Minimum variation from device to device
Technical Specifications
-
11V
-
1kHz
SOT-23
-40°C
-
MSL 1 - Unlimited
-
SOT-23
1kHz
Isolated
25V
3.63A
Surface Mount
6Pins
105°C
-
No SVHC (21-Jan-2025)
-
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate