Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCDM10VD2XTSA1
Order Code3407318
Also Known AsCDM10VD-2, SP001619794
Technical Datasheet
5,275 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.476 |
| 10+ | €0.334 |
| 100+ | €0.261 |
| 500+ | €0.213 |
| 1000+ | €0.204 |
| 2500+ | €0.196 |
| 5000+ | €0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCDM10VD2XTSA1
Order Code3407318
Also Known AsCDM10VD-2, SP001619794
Technical Datasheet
Topology-
LED Driver TypeIsolated
Input Voltage Min11V
Input Voltage Max25V
Output Voltage Max-
Output Current Max5mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
-
Input Voltage Min
11V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
25V
Output Current Max
5mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
-
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability