Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTT60201ERAXUMA1
Order Code3261912
Also Known AsBTT6020-1ERA, SP001682648
Technical Datasheet
8,015 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
10+ | €2.170 |
25+ | €2.040 |
50+ | €1.950 |
100+ | €1.860 |
250+ | €1.750 |
500+ | €1.700 |
1000+ | €1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT60201ERAXUMA1
Order Code3261912
Also Known AsBTT6020-1ERA, SP001682648
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage36V
Current Limit88A
On State Resistance0.02ohm
IC Case / PackageTDSO
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTDSO
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.02ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
88A
IC Case / Package
TDSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TDSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability