Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTT3018EJXUMA1
Order Code3605823
Also Known AsBTT3018EJ, SP001676746
Technical Datasheet
955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
10+ | €2.410 |
25+ | €2.170 |
50+ | €1.940 |
100+ | €1.700 |
250+ | €1.590 |
500+ | €1.470 |
1000+ | €1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT3018EJXUMA1
Order Code3605823
Also Known AsBTT3018EJ, SP001676746
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit30A
On State Resistance0.020ohm
IC Case / PackageTDSO-EP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSOP-EP
Product Overview
BTT3018EJXUMA1 is a HITFETTM+ 24 single channel, smart low-side power switch. It provides embedded protective functions. The power transistor is built by a N-channel vertical power MOSFET. It is monolithically integrated. The BTT3018EJ is automotive qualified and is optimized for 24V automotive applications. It is suitable for resistive and inductive loads.
- Electrostatic discharge protection (ESD)
- Over current, active clamping and over temperature protection
- Over temperature latch shutdown, supply pin undervoltage protection
- Dedicated status signal, slew-rate control to adjust switching speed
- PWM switching capability of 20KHz (duty cycle 10%-90%)
- Qualified for automotive applications and product validation according to AEC-Q100/101
- On-state resistance is 16mohm typ at VDD=5V, TJ=25°C
- Nominal load current is 7A typ at TA=85°C, VDD=5V
- PG-TDSO-8 package
- Junction temperature range from -40 to 150°C
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.020ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
30A
IC Case / Package
TDSO-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSOP-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability