Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS712204ESPXUMA1
Order Code4125813
Also Known AsSP005582334, BTS71220-4ESP
Technical Datasheet
300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.640 |
| 10+ | €1.990 |
| 25+ | €1.830 |
| 50+ | €1.740 |
| 100+ | €1.650 |
| 250+ | €1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS712204ESPXUMA1
Order Code4125813
Also Known AsSP005582334, BTS71220-4ESP
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage5V
Current Limit5A
On State Resistance9500µohm
IC Case / PackageTSSOP-EP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Product Overview
BTS712204ESPXUMA1 is a BTS71220-4ESP series SPOC™ +2 serial interface power controller. This providing protection functions and diagnosis. The device is integrated in SMART7 technology. Potential applications includes suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 5A and 3A loads and high inrush current loads such as 55W bulb or equivalent electronic loads (e.g. LED modules) and 27W bulb or equivalent electronic loads (e.g. LED modules).
- PG-TSDSO-24 package, junction temperature range from -40 to 150°C, AEC qualified
- High-side switch with diagnosis and embedded protection
- Part of SPOC™ +2 family, daisy chain capable SPI interface
- 3.3V and 5V compatible logic pins, slew rate control for all channels
- Reverse ON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (inverse ON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with programmable restart control and current threshold
- Proportional load current sense multiplexed, open load in ON and OFF state
- Limp home mode, monitoring of input pin status (IN and LHI)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
9500µohm
No. of Pins
24Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSSOP-EP
No. of Channels
4Channels
Current Limit
5A
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate