Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS70401EPAXUMA1
Order Code4319283
Also Known AsBTS7040-1EPA, SP001225124
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.616 |
9000+ | €0.544 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,848.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70401EPAXUMA1
Order Code4319283
Also Known AsBTS7040-1EPA, SP001225124
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13.5V
Current Limit4.5A
On State Resistance0.019ohm
IC Case / PackageTSSOP-EP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Product Overview
BTS70401EPAXUMA1 is a PROFET™ +2 12V smart high-side power switch. It provides protection functions and diagnosis. This device is integrated into SMART7 technology. It is used in applications such as resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses, and discrete circuits, driving capability suitable for 4.5A loads and high inrush current loads such as P27W + R5W lamps or equivalent electronic loads (e.g. LED modules).
- High-side switch with diagnosis and embedded protection, undervoltage shutdown
- Reverse ON for low power dissipation in reverse polarity, AEC-Q100 grade 1
- Switch ON capability while inverse current condition (inverse ON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with intelligent restart control
- Proportional load current sense, open load in ON and OFF state
- Short circuit to ground and battery, nominal load current is 4.5A typical
- Supply voltage range for normal operation is 13.5V typical
- ON-state resistance is 36mohm maximum at (TJ = 150°C, IL = 2A)
- Junction temperature range from -40°C to 150°C, TSDSO-14 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.019ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSSOP-EP
No. of Channels
1Channels
Current Limit
4.5A
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability