Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.190 |
9000+ | €1.130 |
Product Information
Product Overview
BTS70082EPZXUMA1 is a PROFET™ +2 12V smart high-side power switch providing protection functions and diagnosis. The device is integrated in SMART7 technology. Qualified for automotive applications. Product validation according to AEC-Q100 Grade 0. Typical applications include suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, applications with extended or/and high temperature mission profiles, under the hood applications requiring an extended junction temperature range, up to 175°C and suitable for powertrain systems such as transmission applications.
- High-side switch with diagnosis and embedded protection
- ReverseON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with Intelligent Restart Control
- Undervoltage shutdown, overvoltage protection with external components
- Proportional load current sense
- Open load in ON and OFF state
- Short circuit to ground and battery
- 14 pin TSDSO package
Technical Specifications
High Side
13.5V
0.009ohm
14Pins
Active High
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
TSDSO-EP
2Channels
4.5A
TSDSO-EP
Yes
2Outputs
175°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate