Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS500801TMAATMA1
Order Code2215490
Also Known AsBTS50080-1TMA, SP000385909
Technical Datasheet
1,001 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.380 |
10+ | €3.330 |
25+ | €3.070 |
50+ | €2.930 |
100+ | €2.780 |
250+ | €2.640 |
500+ | €2.560 |
1000+ | €2.480 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS500801TMAATMA1
Order Code2215490
Also Known AsBTS50080-1TMA, SP000385909
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage38V
Current Limit9.5A
On State Resistance0.0095ohm
IC Case / PackageTO-220
No. of Pins7Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-220
Product Overview
The BTS50080-1TMA is a single channel high-side Power Switch providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS50080-1TMA has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.
- Load current sense
- Reversave
- Very low standby current
- Current controlled input pin
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Green product
- AEC qualified
- High load current capability
- High inrush current capability
- High energy capability
- Integrated protection functionality
- Integrated diagnosis functionality
Applications
Automotive, Lighting, Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
38V
On State Resistance
0.0095ohm
No. of Pins
7Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
9.5A
IC Case / Package
TO-220
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-220
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability