Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS426L1E3062AAUMA1
Order Code4319374
Also Known AsBTS426L1 E3062A, SP005591070
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €2.400 |
| 3000+ | €2.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,400.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS426L1E3062AAUMA1
Order Code4319374
Also Known AsBTS426L1 E3062A, SP005591070
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage34V
Current Limit16A
On State Resistance0.05ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-263 (D2PAK)
Product Overview
BTS426L1E3062AAUMA1 is a PROFET® smart high-side power switch. This N-channel vertical power FET with charge pump, ground-referenced CMOS compatible input, and diagnostic feedback, is monolithically integrated in Smart SIPMOS technology. It provides embedded protective functions. It is used in applications such as µC compatible power switches with diagnostic feedback for 12V and 24VDC grounded loads, all types of resistive, inductive, and capacitive loads, and replaces electromechanical relays, fuses, and discrete circuits.
- Overload protection, current limitation, short circuit protection
- Thermal shutdown, overvoltage protection (including load dump)
- Fast demagnetization of inductive loads, reverse battery protection
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- Open drain diagnostic output, open load detection in ON-state, CMOS compatible input
- Loss of ground and loss of Vbb protection, electrostatic discharge (ESD) protection
- AEC qualified, operating voltage range from 5V to 34V
- On-state resistance is 50mohm typ at (Tj = 25°C), load current is 7A typ at (VON = 0.5V, TC = 85°C)
- Operating current (pin 1) is 1.8mA typical at (VIN = 5V, Tj =-40 to +150°C)
- Operating temperature range from -40°C to +150°C, TO-263 (D2PAK)-5 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
34V
On State Resistance
0.05ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-263 (D2PAK)
No. of Channels
1Channels
Current Limit
16A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability