Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS4140NHUMA1
Order Code2215503
Also Known AsBTS4140N, SP000272323
Technical Datasheet
92,635 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.050 |
50+ | €0.913 |
100+ | €0.863 |
250+ | €0.811 |
500+ | €0.779 |
1000+ | €0.754 |
2500+ | €0.739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS4140NHUMA1
Order Code2215503
Also Known AsBTS4140N, SP000272323
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage62V
Current Limit200mA
On State Resistance1.5ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
BTS4140NHUMA1 is a high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. Applications include truck and agriculture vehicle solutions (24V), power train / clutch transmission, automotive lighting, body control module, seat control, decentralized mirror module, decentralized light module, start and stop transmission, HEV main battery pack and infotainment system.
- Current controlled input, short circuit protection, current limitation
- Shutdown when undervoltage, 62V overvoltage protection (including load dump)
- Switching inductive loads, thermal shutdown with restart
- Loss GND and loss Vbb protection
- 4.9V to 60V operating voltage, reverse battery protection, improved electromagnetic compatibility
- 1ohm on-resistance, AEC qualified
- Negative voltage clamped at output with inductive loads
- Current limitation, very low standby current
- Thermal shutdown with restart, ESD-Protection
- PG-SOT-223 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
62V
On State Resistance
1.5ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
200mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability