Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS141
Order Code743460
Also Known AsSP001003100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS141
Order Code743460
Also Known AsSP001003100
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage60V
Current Limit35A
On State Resistance0.028ohm
IC Case / PackageTO-220AB
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-220
Product Overview
The BTS141 is a smart low side Power Switch, N channel vertical power FET in Smart SIPMOS® chip on chip technology. It provides embedded protection functions.
- Logic Level Input
- Input Protection (ESD)
- Thermal Shutdown with Latch
- Overload Protection
- Short-circuit Protection
- Overvoltage Protection
- Current Limitation
- Status Feedback with External Input Resistor
- Analogue Driving Possible
- AEC Qualified
- Green Product
Applications
Power Management, Safety
Warnings
Due to technical requirements components may contain dangerous substances, component may only be used in life-support devices or systems with the express written approval of Infineon Technologies.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
60V
On State Resistance
0.028ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
35A
IC Case / Package
TO-220AB
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Distribution Switch Case Style
TO-220
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144