Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ019N03LSATMA1
Order Code2443425
Product RangeOptiMOS Series
Also Known AsBSZ019N03LS, SP000792362
Technical Datasheet
3,311 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.997 |
10+ | €0.776 |
100+ | €0.622 |
500+ | €0.546 |
1000+ | €0.513 |
5000+ | €0.496 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ019N03LSATMA1
Order Code2443425
Product RangeOptiMOS Series
Also Known AsBSZ019N03LS, SP000792362
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id149A
Drain Source On State Resistance0.0019ohm
Transistor Case StyleTSDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OptiMOS™ power N-channel MOSFET
- Optimized for high performance buck converter(Server,VGA), very Low FOMQ OSS for high frequency SMPS
- Low FOMSW for high frequency SMPS
- Excellent gate charge xRDS (on) product (FOM), very low on-resistance RDS(on) at VGS=4.5V
- 100% avalanche tested, superior thermal resistance
- Qualified according to JEDEC for target applications
- 1.8K/W maximum thermal resistance, junction - case
- 30V minimum drain-source breakdown voltage (VGS=0V, ID=1mA)
- 0.4 to 1.6ohm gate resistance range (Tj=25°C)
- PG-TSDSON-8 FL package, operating and storage temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
149A
Transistor Case Style
TSDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BSZ019N03LSATMA1
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability