Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSP772TXUMA1
Order Code2215486
Also Known AsBSP772T, SP000355395
Technical Datasheet
1,898 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
10+ | €1.690 |
50+ | €1.560 |
100+ | €1.400 |
250+ | €1.350 |
500+ | €1.300 |
1000+ | €1.250 |
2500+ | €1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP772TXUMA1
Order Code2215486
Also Known AsBSP772T, SP000355395
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage34V
Current Limit12A
On State Resistance0.06ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The BSP772T is a N-channel high-side vertical power FET Switch with charge pump, ground referenced CMOS compatible input and monolithically integrated in smart SIPMOS® technology. It is providing embedded protective functions and it is CMOS compatible input.
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- Loss of GND and loss of VBB protection
- ESD protection
- Very low standby current
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
34V
On State Resistance
0.06ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
12A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
Product traceability