Print Page
859 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.939 |
10+ | €0.647 |
50+ | €0.633 |
200+ | €0.421 |
500+ | €0.335 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP372NH6327XTSA1
Order Code2617434
Product RangeOptiMOS
Also Known AsBSP372N H6327, SP001059326
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.8A
Drain Source On State Resistance0.23ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeOptiMOS
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.8A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
4Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSP372NH6327XTSA1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability