Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSG0810NDIATMA1
Order Code3703508
Product RangeOptiMOS 5 Series
Also Known AsBSG0810NDI, SP001241674
Technical Datasheet
780 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.650 |
100+ | €1.330 |
500+ | €1.230 |
1000+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSG0810NDIATMA1
Order Code3703508
Product RangeOptiMOS 5 Series
Also Known AsBSG0810NDI, SP001241674
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel50A
Continuous Drain Current Id P Channel50A
Drain Source On State Resistance N Channel0.0007ohm
Drain Source On State Resistance P Channel0.0007ohm
Transistor Case StyleTISON
No. of Pins8Pins
Power Dissipation N Channel6.25W
Power Dissipation P Channel6.25W
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
50A
Drain Source On State Resistance P Channel
0.0007ohm
No. of Pins
8Pins
Power Dissipation P Channel
6.25W
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
50A
Drain Source On State Resistance N Channel
0.0007ohm
Transistor Case Style
TISON
Power Dissipation N Channel
6.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability