Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.517 |
10+ | €0.452 |
100+ | €0.347 |
500+ | €0.312 |
1000+ | €0.256 |
5000+ | €0.226 |
Product Information
Product Overview
The BSC050NE2LS is an OptiMOS™ N-channel Power MOSFET sets new standards in power density and energy efficiency. Ultra low gate and output charge, together with lowest ON-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator applications. It is available in half-bridge configuration. It minimizes EMI in the system making external snubber networks obsolete and the products easy to design-in.
- Reduces the number of phases in multiphase converters
- Reduce power losses and increase efficiency for all load conditions
- Save space with smallest packages like CanPAK™
- Optimized for high performance buck converter
- Very low ON-resistance RDS (ON) @ VGS = 4.5V
- 100% Avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Applications
Power Management, LED Lighting, Computers & Computer Peripherals, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
58A
TDSON
10V
28W
150°C
-
No SVHC (21-Jan-2025)
25V
5000µohm
Surface Mount
2V
8Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate