Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.920 |
| 10+ | €0.788 |
| 50+ | €0.744 |
| 100+ | €0.681 |
| 250+ | €0.640 |
| 500+ | €0.607 |
| 1000+ | €0.547 |
| 2500+ | €0.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSX24M2U16E6327XTSA1
Order Code4676874
Technical Datasheet
Frequency Min400MHz
Frequency Max7.125GHz
RF IC Case StyleULGA-EP
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
400MHz
RF IC Case Style
ULGA-EP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
7.125GHz
No. of Pins
16Pins
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability