Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA144ML10E6327XTSA1
Order Code3942032
Also Known AsSP005723742, BGSA 144ML10 E6327
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.380 |
| 10+ | €0.845 |
| 100+ | €0.539 |
| 500+ | €0.408 |
| 1000+ | €0.366 |
| 2500+ | €0.341 |
| 5000+ | €0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA144ML10E6327XTSA1
Order Code3942032
Also Known AsSP005723742, BGSA 144ML10 E6327
Technical Datasheet
Frequency Min400MHz
Frequency Max7.125GHz
RF IC Case StyleTSLP
No. of Pins10Pins
Supply Voltage Min-
Supply Voltage Max45V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
400MHz
RF IC Case Style
TSLP
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
7.125GHz
No. of Pins
10Pins
Supply Voltage Max
45V
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability