Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS14WMA9E6327XTSA1
Order Code3267703
Also Known AsBGS 14WMA9 E6327, SP002203566
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4500+ | €0.307 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 4500
€1,381.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS14WMA9E6327XTSA1
Order Code3267703
Also Known AsBGS 14WMA9 E6327, SP002203566
Technical Datasheet
Frequency Min50MHz
Frequency Max6GHz
RF IC Case StyleATSLP
No. of Pins9Pins
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
50MHz
RF IC Case Style
ATSLP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
6GHz
No. of Pins
9Pins
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability