Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS14MA11E6327XTSA1
Order Code2916119
Also Known AsBGS 14MA11 E6327, SP001615916
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.765 |
| 10+ | €0.539 |
| 100+ | €0.423 |
| 500+ | €0.376 |
| 1000+ | €0.369 |
| 2500+ | €0.326 |
| 5000+ | €0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS14MA11E6327XTSA1
Order Code2916119
Also Known AsBGS 14MA11 E6327, SP001615916
Technical Datasheet
Frequency Min100MHz
Frequency Max6GHz
RF IC Case StyleATSLP
No. of Pins11Pins
Supply Voltage Min1.7V
Supply Voltage Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
ATSLP
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency Max
6GHz
No. of Pins
11Pins
Supply Voltage Max
3.4V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability