Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA524N6E6327XTSA1
Order Code2565691
Also Known AsBGA 524N6 E6327, SP001088394
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.541 |
10+ | €0.442 |
100+ | €0.366 |
500+ | €0.309 |
1000+ | €0.297 |
2500+ | €0.295 |
5000+ | €0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA524N6E6327XTSA1
Order Code2565691
Also Known AsBGA 524N6 E6327, SP001088394
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain19.6dB
Noise Figure Typ0.55dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
BGA524N6E6327XTSA1 is a silicon germanium low noise amplifier. It is ideal for all global navigation satellite systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others.
- B7HF silicon germanium technology
- RF output internally matched to 50 ohm
- Only 1 external SMD component necessary
- 2kV HBM ESD protection (including AI-pin)
- Digital on/off switch (1V logic high level)
- Operating frequency range from 1550 to 1615MHz
- Supply voltage range from 1.5 to 3.3V at TA=25°C, VCC=1.8V, VPON, ON=1.8V, VPON, OFF=0V
- 0.55dB noise figure typ (ZS=50 ohm, TA=25°C, VCC=1.8V, VPON, ON=1.8V, VPON, OFF=0V, f=1550-1615MHz)
- Ultra small TSNP-6-2 leadless package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
Frequency Min
1.55GHz
Gain
19.6dB
RF IC Case Style
TSNP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.615GHz
Noise Figure Typ
0.55dB
No. of Pins
6Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability