Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.440 |
9000+ | €0.431 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA420H6327XTSA1
Order Code4318875
Technical Datasheet
Frequency Min100MHz
Frequency Max3GHz
Gain13dB
Noise Figure Typ2.3dB
RF IC Case StyleSOT-343
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max6V
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Product Overview
BGA420H6327XTSA1 is a Si-MMIC-amplifier in SIEGET® 25-technologie.
- Cascadable 50 ohm-gain block
- Unconditionally stable
- Device current is 6.7mA typical at (TA = 25°C)
- Insertion power gain is 19dB typical at (f = 0.1GHz, TA = 25°C)
- Reverse isolation is 28dB typical at (f = 1.8GHz, TA = 25°C)
- 1dB compression point is -2.5dBm typical at (f = 1GHz, TA = 25°C)
- Input return loss is 11dB typical at (f = 1.8GHz, TA = 25°C)
- Output return loss is 16dB typical at (f = 1.8GHz, TA = 25°C)
- Noise figure is 1.9dB typical at (f = 0.1GHz, TA = 25°C)
- Ambient temperature range from -65°C to 150°C, SOT343 package
Technical Specifications
Frequency Min
100MHz
Gain
13dB
RF IC Case Style
SOT-343
Supply Voltage Min
-
Operating Temperature Min
-65°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
3GHz
Noise Figure Typ
2.3dB
No. of Pins
4Pins
Supply Voltage Max
6V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability